SR42W001-EVB-1

Antenova
237-SR42W001-EVB-1
SR42W001-EVB-1

Mfr.:

Description:
Antenna Development Tools Mutica Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,16 € 41,16 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz
SR42W001
Bulk
Brand: Antenova
Description/Function: Evaluation board for SR42W001 dual-band Wi-Fi antenna
For Use With: Dual-band Wi-Fi Antenna
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Series: Mutica
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.