ADSS048

Antenova
237-ADSS048
ADSS048

Mfr.:

Description:
RF Adapters - In Series SMA Plug to SMA Jack, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
200
Expected 6/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,84 € 68,40 €
6,58 € 131,60 €
5,58 € 558,00 €
5,44 € 1.088,00 €
5,11 € 2.555,00 €
4,52 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: RF Adapters - In Series
RoHS:  
Plug
Normal
Jack
Normal
50 Ohms
6 GHz
Gold
Brass
Bulk
Brand: Antenova
Contact Material: Copper
Frequency Range: 0 Hz to 6 GHz
Mating Cycles: 500 Cycle
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: ADSS
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.