A10192H-EVB-1

Antenova
237-A10192H-EVB-1
A10192H-EVB-1

Mfr.:

Description:
Antenna Development Tools Eval Board For A1019H

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
2.4 GHz to 2.5 GHz
A10192H
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: SMD Antenna
Product Type: Antenna Development Tools
Series: Fusca
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517790000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99