SP12-SN

Anderson Power Products
879-SP12-SN
SP12-SN

Mfr.:

Description:
Heavy Duty Power Connectors POWER DRAWER CONT.#12 SOC.PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
5,01 € 50,10 €
4,75 € 95,00 €
4,64 € 232,00 €
4,42 € 442,00 €
3,86 € 772,00 €
3,75 € 1.875,00 €
3,20 € 3.200,00 €
3,13 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Drawer
Contacts
35 A
Solder
600 V
Socket (Female)
Silver
Copper Alloy
12 AWG
Power Drawer
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99