SK2-050B04

Anderson Power Products
879-SK2-050B04
SK2-050B04

Mfr.:

Description:
Heavy Duty Power Connectors 4P SPEC PAK PANEL MOUNT RECEPT. KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Quantities greater than 964 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13,03 €
11,60 € 116,00 €
11,05 € 276,25 €
10,65 € 532,50 €
10,06 € 1.006,00 €
9,17 € 2.292,50 €
8,58 € 4.290,00 €
7,88 € 7.880,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
4P SPEC Pak
Connector Kits
40 A
4 Position
Crimp
600 V
Polybutylene Terephthalate (PBT)
24 AWG
10 AWG
IP68
SPEC Pak
Brand: Anderson Power Products
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.