SBSX75A-GND-PMREC-KIT-GRN

Anderson Power Products
879-SBSX75AGPMRCTGRN
SBSX75A-GND-PMREC-KIT-GRN

Mfr.:

Description:
Heavy Duty Power Connectors SBS X-75A PANEL MOUNT RECEPTACLE KIT, GREEN GROUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 16,61 €
14,40 € 144,00 €
13,63 € 340,75 €
13,44 € 672,00 €
11,86 € 1.186,00 €
11,19 € 2.797,50 €
10,82 € 5.410,00 €
10,28 € 10.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
SBSX-75A
Housing Kit
SBS X-75A
Brand: Anderson Power Products
For Use With: SBS X-75A Sealed Connector Series
Housing Colour: Green
Housing Gender: Female
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBS®X-75A Sealed Connectors

Anderson Power Products SBS®X-75A Sealed Connectors come with two power contacts rated up to 135A and four auxiliaries rated to 10A, offering the durability of up to 5000 mating cycles. Positive metal latches help safeguard against accidental disconnects caused by vibration, while the built-in cable clamp allows for strain relief on wires. The Anderson Power Products SBSX-75A Connectors feature a high-power design that makes these rugged devices ideal for outdoor applications. The IP68 weatherproof rating ensures that the connector remains free of water for complete protection for up to 30 minutes at 6 feet in mated conditions or with covers in unmated conditions.