PSBS50GRN-BK

Anderson Power Products
879-PSBS50GRN-BK
PSBS50GRN-BK

Mfr.:

Description:
Heavy Duty Power Connectors SBS50 CR HOUSING ONLY, GREEN - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,36 € 43,60 €
4,16 € 104,00 €
3,89 € 194,50 €
3,75 € 375,00 €
3,60 € 900,00 €
3,48 € 1.740,00 €
3,32 € 8.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
11,47 €
Min:
1

Similar Product

Anderson Power Products PSBS50GRN
Anderson Power Products
Heavy Duty Power Connectors SBS50 HSG/SP GRN-PBT 600V 110A

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBS50
Housings
110 A
600 V
Polycarbonate (PC)
IP20
Bulk
SBS
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.