PS4T40-9X

Anderson Power Products
879-PS4T40-9X
PS4T40-9X

Mfr.:

Description:
Heavy Duty Power Connectors MID POWER SPEC PAK WIRE SEALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,91 € 12,91 €
11,45 € 114,50 €
11,01 € 275,25 €
10,56 € 528,00 €
9,98 € 998,00 €
9,09 € 2.272,50 €
8,51 € 4.255,00 €
7,81 € 7.810,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Mid-Power
Accessories
Cable Gland
Nylon
IP68
SPEC Pak
Application: Environmental connection and Wire protection
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SPEC Pak Connectors
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

Mid-Power SPEC Pak® Connectors

Anderson Power Products Mid-Power SPEC Pak® Connectors are rugged, environmentally sealed to IP68, and highly configurable to provide a multitude of flexible design solutions in a single interconnect. These connectors feature proprietary core Powerpole® flat wiping contact technology and power-handling capabilities up to 80A at 600V with signal. APP mid-power connectors accept up to four Powerpole® 75 (PP75) contacts and housings and up to eight pin and socket auxiliary contacts, which allows signal and / or sequencing options. Colored Powerpole® housings can be matched to wire colors with sizes ranging from 12AWG to 6AWG while a stainless steel latch prevents accidental unmating.