PS1T20-9X

Anderson Power Products
879-PS1T20-9X
PS1T20-9X

Mfr.:

Description:
Heavy Duty Power Connectors 3PMPL GLAND 1 HOLE WIRE RANGE 6.5-8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,69 € 36,90 €
3,50 € 87,50 €
3,26 € 326,00 €
2,85 € 712,50 €
2,77 € 1.385,00 €
2,36 € 2.360,00 €
2,31 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
3P MINI PL
Accessories
Cable Gland
Polycarbonate (PC)
IP68
SPEC Pak
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

3-Pole Mini PL SPEC Pak® Connectors

Anderson Power Products 3-Pole Mini PL SPEC Pak® Connectors are environmentally sealed to IP68 with UV- and flame-resistant shells that are safe to touch on both sides. These rugged connectors feature a manually operated release latch to prevent accidental unmating. APP 3-Pole Mini PL connectors use PowerMod® pin and socket contact technology to deliver up to 22A at 600V while handling wires from 24AWG to 12AWG. The 30μ gold-plated pins are available in three lengths to provide sequenced contact mating options. These connectors withstand 500 mating cycles and an operating temperature of -20°C to +105°C.