PM216FOOLCH

Anderson Power Products
879-PM216FOOLCH
PM216FOOLCH

Mfr.:

Description:
Heavy Duty Power Connectors 2RX8P FEM CABLE CONN RECEPT STRAIN RELIEF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PowerMod
Connectors
30 A
16 Position
Crimp
600 V
Female
Polybutylene Terephthalate (PBT)
Gold over Nickel
Beryllium Copper
24 AWG
12 AWG
Brand: Anderson Power Products
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.