PM16S12S32-50

Anderson Power Products
879-PM16S12S32-50
PM16S12S32-50

Mfr.:

Description:
Heavy Duty Power Connectors SOCKET AWG 12 AU.75 12 AWG, AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,93 € 29,30 €
2,45 € 122,50 €
2,34 € 234,00 €
2,04 € 510,00 €
1,92 € 960,00 €
1,67 € 1.670,00 €
1,56 € 3.900,00 €
1,53 € 7.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Anderson Power Products PM16S12S32
Anderson Power Products
Heavy Duty Power Connectors SOCKET AWG 12 AU.75 12 AWG

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PowerMod
Contacts
30 A
Crimp
600 V
Socket (Female)
Gold
Beryllium Copper
12 AWG
SBS
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99