PM16P2024C30

Anderson Power Products
879-PM16P2024C30
PM16P2024C30

Mfr.:

Description:
Heavy Duty Power Connectors PIN AWG 24-20 AU.25 POST-MATE 6.6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
2,36 € 23,60 €
2,11 € 52,75 €
2,01 € 201,00 €
1,89 € 472,50 €
1,79 € 895,00 €
1,69 € 1.690,00 €
1,59 € 3.975,00 €
1,55 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PowerMod
Contacts
30 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
24 AWG
20 AWG
SBS
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 539,721 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99