PM16P1620B30

Anderson Power Products
879-PM16P1620B30
PM16P1620B30

Mfr.:

Description:
Heavy Duty Power Connectors PIN AWG 20-16 AU.25 PRE-MATE 8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PowerMod
Contacts
30 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
20 AWG
16 AWG
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Unit Weight: 526 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

PowerMod® Connectors

Anderson Power Products PowerMod® Connector family is a high density power connector system with maximum design flexibility. PowerMod Connectors deliver high power performance using a #16 contact rated to 30A per UL 1977 and IEC512-3 test 5a and mechanical polarized housings designed to mate one-way ensuring proper circuit mating. Optional positive latches and backshells offer additional safety and security. This connector family provides application flexibility with up to four sequential pin mating options for Mate First / Break Last and Mate Last / Break First circuits. Designed for PCB, panel, or cable mounting, PowerMod Connectors are available in 13 sizes and configurable for almost any application.