PM16P1416C30

Anderson Power Products
879-PM16P1416C30
PM16P1416C30

Mfr.:

Description:
Heavy Duty Power Connectors PIN AWG 16-14 AU.25 POST-MATE 6.6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
4,03 € 40,30 €
3,82 € 95,50 €
3,55 € 355,00 €
3,11 € 777,50 €
3,02 € 1.510,00 €
2,58 € 2.580,00 €
2,39 € 5.975,00 €
2,31 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PowerMod
Contacts
30 A
Crimp
600 V
Pin (Male)
Gold
Copper Alloy
16 AWG
14 AWG
SBS
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

PowerMod® Connectors

Anderson Power Products PowerMod® Connector family is a high density power connector system with maximum design flexibility. PowerMod Connectors deliver high power performance using a #16 contact rated to 30A per UL 1977 and IEC512-3 test 5a and mechanical polarized housings designed to mate one-way ensuring proper circuit mating. Optional positive latches and backshells offer additional safety and security. This connector family provides application flexibility with up to four sequential pin mating options for Mate First / Break Last and Mate Last / Break First circuits. Designed for PCB, panel, or cable mounting, PowerMod Connectors are available in 13 sizes and configurable for almost any application.