PM103FOOOCH

Anderson Power Products
879-PM103FOOOCH
PM103FOOOCH

Mfr.:

Description:
Heavy Duty Power Connectors 1X3P POWERMOD FEMALE W/ HOOD NO LATCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SBS75X
Connectors
30 A
3 Position
Crimp
600 V
Female
Polybutylene Terephthalate (PBT)
Gold over Nickel
Beryllium Copper
24 AWG
12 AWG
Brand: Anderson Power Products
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.