PCL03

Anderson Power Products
879-PCL03
PCL03

Mfr.:

Description:
Heavy Duty Power Connectors POWER CLIP - DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512
Can Dispatch Immediately
On Order:
1.000
Expected 10/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €
18,24 € 182,40 €
17,10 € 427,50 €
16,29 € 814,50 €
15,73 € 1.573,00 €
15,35 € 3.837,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Clip Dual Pole
Connectors
300 A
2 Position
Busbar
600 V
Polybutylene Terephthalate (PBT)
Gold
Copper Alloy
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 26,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909006
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.