PC12SSN

Anderson Power Products
879-PC12SSN
PC12SSN

Mfr.:

Description:
Heavy Duty Power Connectors PWR DRAWER CONT.#12 PIN,CRIMP,STD.MATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
853
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,09 € 20,90 €
2,00 € 50,00 €
1,86 € 186,00 €
1,68 € 504,00 €
1,55 € 775,00 €
1,34 € 1.340,00 €
1,19 € 2.975,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Drawer
Contacts
35 A
Crimp
600 VAC/DC
Pin (Male)
Silver
Copper Alloy
12 AWG
Bulk
Power Drawer
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.