P906-BK

Anderson Power Products
879-P906-BK
P906-BK

Mfr.:

Description:
Heavy Duty Power Connectors SB350 CR HOUSING ONLY, GRAY - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,60 € 25,60 €
18,57 € 185,70 €
17,62 € 440,50 €
16,89 € 8.445,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
29,88 €
Min:
1

Similar Product

Anderson Power Products P906
Anderson Power Products
Heavy Duty Power Connectors SB350 CR HOUSING ONLY, GRAY

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB350
Housings
350 A
2 Position
Crimp
600 V
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Bulk
SB
Application: Chemical Resistant Housing
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
For Use With: SB350 Connectors
Housing Colour: Gray
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 125,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®350 Connectors

Anderson Power Products SB®350 Connectors offer power capabilities up to 500A with a wire size range of 1/0 to 350mcm. The wires ranging from 1/0 to 350mcm fit into the one-piece housing available in either a standard PC or chemical-resistant PBT/PC blend. The standard housing works with busbar contacts and features a genderless design that mates with itself, while the chemical-resistant housing offers enhanced UV and chemical resistance and extends the temperature range down to -40°C. Anderson Power Products SB350 Connectors consist of either silver-plated wire or busbar contacts that minimize electrical resistance while providing supreme durability and reliability.