IBC320-155-105

Anderson Power Products
879-IBC320-155-105
IBC320-155-105

Mfr.:

Description:
Battery Contacts IBC320 Wire Grommet (15.5-16.5mm Power, 10.5-11.5mm Signal)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,47 € 6,47 €
5,84 € 58,40 €
5,52 € 110,40 €
5,39 € 323,40 €
5,12 € 512,00 €
4,58 € 1.190,80 €
4,31 € 2.155,00 €
3,77 € 3.770,00 €
3,58 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Battery Contacts
RoHS:  
Accessories
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Contacts
Series: IBC
Factory Pack Quantity: 20
Subcategory: Battery
Type: Wire Grommet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935050

Industrial Battery Connectors

Anderson Power Products Industrial Battery Connectors (IBC) are designed for excellent durability, reduced downtime, and easy assembly and disassembly. These connectors feature an exclusive modular design from Anderson that offers a contact cartridge, enabling quick contact repair and effortless assembly. IBC connectors are built to endure harsh environments and are exceptionally resistant to moisture and debris. Anderson Power Products IBC connectors are available in standard plug/receptacle or panel-mount configurations and support up to 10 signal wires.