995G2

Anderson Power Products
879-995G2
995G2

Mfr.:

Description:
Heavy Duty Power Connectors SBE/X 350 A-FRAME HDL -GRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,57 € 19,57 €
16,96 € 169,60 €
16,08 € 402,00 €
15,84 € 792,00 €
13,97 € 1.397,00 €
13,05 € 3.262,50 €
12,77 € 6.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB350
Accessories
Handle
Polycarbonate (PC)
Bulk
SB
Application: Handle Kit
Brand: Anderson Power Products
For Use With: SBE 320/SBX 350 Connectors
Housing Colour: Gray
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®350 Connectors

Anderson Power Products SB®350 Connectors offer power capabilities up to 500A with a wire size range of 1/0 to 350mcm. The wires ranging from 1/0 to 350mcm fit into the one-piece housing available in either a standard PC or chemical-resistant PBT/PC blend. The standard housing works with busbar contacts and features a genderless design that mates with itself, while the chemical-resistant housing offers enhanced UV and chemical resistance and extends the temperature range down to -40°C. Anderson Power Products SB350 Connectors consist of either silver-plated wire or busbar contacts that minimize electrical resistance while providing supreme durability and reliability.