908-BK

Anderson Power Products
879-908-BK
908-BK

Mfr.:

Description:
Heavy Duty Power Connectors SB350 36617 AWG CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.206

Stock:
1.206 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
10,06 € 100,60 €
9,33 € 233,25 €
8,79 € 439,50 €
8,28 € 828,00 €
7,94 € 1.588,00 €
7,52 € 4.512,00 €
7,33 € 7.330,00 €
2.600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
35,14 €
Min:
1

Similar Product

Anderson Power Products 908
Anderson Power Products
Heavy Duty Power Connectors SB350 36617 AWG CONTACT SET

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB350
Contacts
500 A
Crimp
600 V
Genderless
Silver
Copper Alloy
4/0 AWG
Bulk
SB
Brand: Anderson Power Products
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SB350 Connectors
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®350 Connectors

Anderson Power Products SB®350 Connectors offer power capabilities up to 500A with a wire size range of 1/0 to 350mcm. The wires ranging from 1/0 to 350mcm fit into the one-piece housing available in either a standard PC or chemical-resistant PBT/PC blend. The standard housing works with busbar contacts and features a genderless design that mates with itself, while the chemical-resistant housing offers enhanced UV and chemical resistance and extends the temperature range down to -40°C. Anderson Power Products SB350 Connectors consist of either silver-plated wire or busbar contacts that minimize electrical resistance while providing supreme durability and reliability.