80-1035

Anderson Power Products
879-80-1035
80-1035

Mfr.:

Description:
Heavy Duty Power Connectors DIN PIN 35MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
11,46 € 114,60 €
11,02 € 275,50 €
10,57 € 528,50 €
9,99 € 999,00 €
9,10 € 2.184,00 €
8,52 € 4.089,60 €
7,82 € 9.384,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
EBC
Contacts
160 A
Crimp
600 V
Pin (Male)
Silver
Copper Alloy
2 AWG
Powerpole
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 240
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99