6328G5

Anderson Power Products
879-6328G5
6328G5

Mfr.:

Description:
Heavy Duty Power Connectors SB175 YELLOW #2 AWG #2 AWG CONT 175A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,60 € 15,60 €
14,56 € 145,60 €
14,47 € 723,50 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB175
Connectors
175 A
2 Position
Crimp
600 V
Polycarbonate (PC)
Silver
Copper Alloy
2 AWG
SB
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 130,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

SB®175 Connectors

Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.