6319G2

Anderson Power Products
879-6319G2
6319G2

Mfr.:

Description:
Heavy Duty Power Connectors SB50A-CN-#6/10-GRY-SPEC.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
6,60 € 66,00 €
6,22 € 155,50 €
6,06 € 303,00 €
5,90 € 590,00 €
5,26 € 1.315,00 €
4,95 € 2.475,00 €
4,37 € 4.370,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Connectors
50 A
2 Position
Crimp
600 V
10 AWG
Brand: Anderson Power Products
Flammability Rating: UL 94 V-0
Housing Colour: Red
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.