6305G1

Anderson Power Products
879-6305G1
6305G1

Mfr.:

Description:
Heavy Duty Power Connectors SBE320/SBX350AUX CNTKIT-1331

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €
9,30 € 93,00 €
8,94 € 223,50 €
8,58 € 429,00 €
8,10 € 810,00 €
7,39 € 1.847,50 €
6,91 € 3.455,00 €
6,34 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE320/SBX350
Connector Kits
20 A
2 Position
Crimp
600 V
Polycarbonate (PC)
Tin / Silver
Copper Alloy
16 AWG
12 AWG
SB
Application: Auxillary Contact Kits
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SBE 320 & SBX 350 Connectors
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99