3-5986P1

Anderson Power Products
879-3-5986P1
3-5986P1

Mfr.:

Description:
Heavy Duty Power Connectors HP SPEC PAK PLUG SHELL ASSY, PG42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,47 € 2.073,50 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBS75X
Accessories
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.