2033G2-BK

Anderson Power Products
879-2033G2-BK
2033G2-BK

Mfr.:

Description:
Heavy Duty Power Connectors SAF-D-GRID PLUG 2M DOUBLE END 18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,13 € 1.023,90 €
33,04 € 1.982,40 €
31,93 € 3.831,60 €
31,16 € 8.413,20 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
18 AWG
Powerpole
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.