200G3L-LPBK

Anderson Power Products
879-200G3L-LPBK
200G3L-LPBK

Mfr.:

Description:
Heavy Duty Power Connectors LOOSE CONTS FOR 41257 AWG , LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.512

Stock:
14.512 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
2,04 € 20,40 €
1,83 € 45,75 €
1,66 € 166,00 €
1,50 € 300,00 €
1,41 € 846,00 €
1,36 € 1.360,00 €
1,26 € 3.276,00 €
1,15 € 5.750,00 €

Similar Product

Anderson Power Products 200G3L
Anderson Power Products
Heavy Duty Power Connectors CONTS FOR 41257 AWG , LOW DETENT

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP15/45
Contacts
45 A
Crimp
600 V
Silver
Copper Alloy
14 AWG
10 AWG
Powerpole
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 720,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99