2005V4

Anderson Power Products
879-2005V4
2005V4

Mfr.:

Description:
Heavy Duty Power Connectors VERTICAL PCB RECEPT HSG/1.6MM PANELS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
6,49 € 64,90 €
6,29 € 157,25 €
6,21 € 310,50 €
6,05 € 605,00 €
5,46 € 1.365,00 €
4,58 € 2.290,00 €
4,34 € 4.340,00 €
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Housings
40 A
Solder
400 VAC/DC, 600 VAC/DC
44.8 mm x 26.7 mm x 19.8 mm
Polycarbonate (PC)
IP20
Application: Server, Telecommunication, Other Devices up to 600 VDC
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
For Use With: Higher Voltage Power Distribution Systems
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99