2003G2-LPBK

Anderson Power Products
879-2003G2-LPBK
2003G2-LPBK

Mfr.:

Description:
Heavy Duty Power Connectors RECEPT 10 AWG LP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,53 € 8,53 €
7,69 € 76,90 €
7,23 € 180,75 €
7,05 € 352,50 €
6,86 € 686,00 €
6,13 € 1.532,50 €
5,75 € 2.875,00 €
5,08 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Saf-D-Grid
Contacts
Crimp
Silver
Copper
18 AWG
10 AWG
Brand: Anderson Power Products
For Use With: Ultra Short Saf-D-Grid Receptacle Housings
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.