2002G1KIT

Anderson Power Products
879-2002G1KIT
2002G1KIT

Mfr.:

Description:
Heavy Duty Power Connectors STD HSG 0.8MM PNL MT W/ 3X #16AWG CNTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,93 € 20,93 €
19,61 € 196,10 €
17,77 € 444,25 €
17,41 € 870,50 €
16,42 € 1.642,00 €
16,04 € 4.010,00 €
15,56 € 7.780,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS: N
Saf-D-Grid
Receptacles
40 A
3 Position
Crimp
400 V, 600 V
Polycarbonate (PC)
Silver
Copper
16 AWG
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.