1389G4

Anderson Power Products
879-1389G4
1389G4

Mfr.:

Description:
Punches & Dies LOCATOR FOR 40945 AWG CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/1/2026
4
Expected 7/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,24 € 219,24 €
192,48 € 962,40 €
187,02 € 1.870,20 €
182,75 € 4.568,75 €
182,04 € 9.102,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Punches & Dies
RoHS:  
Brand: Anderson Power Products
Description/Function: Single crimp
Product Type: Punches & Dies
Series: SB120
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: SB
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8486909900
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

FEATURED PRODUCTS
ANDERSON POWER PRODUCTS