1347

Anderson Power Products
879-1347
1347

Mfr.:

Description:
Heavy Duty Power Connectors PP180/SB175 #1 AWG CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,67 € 11,67 €
10,34 € 103,40 €
9,95 € 248,75 €
9,55 € 477,50 €
9,01 € 901,00 €
8,22 € 2.055,00 €
7,69 € 3.845,00 €
7,05 € 7.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
8,47 €
Min:
1

Similar Product

Anderson Power Products 1347-BK
Anderson Power Products
Heavy Duty Power Connectors PP180/SB175 #1 AWG CONTACT - BULK

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB175
Contacts
280 A
Crimp
600 V
Silver
Copper Alloy
1 AWG
SB
Brand: Anderson Power Products
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SB Series Connectors
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 32,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99