1345G5

Anderson Power Products
879-1345G5
1345G5

Mfr.:

Description:
Heavy Duty Power Connectors PP45 GREEN #10-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,95 € 19,50 €
1,87 € 46,75 €
1,75 € 175,00 €
1,22 € 244,00 €
1,16 € 696,00 €
0,98 € 980,00 €
0,937 € 2.436,20 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP15/45
Connectors
45 A
1 Position
Crimp
600 V
Polycarbonate (PC)
Tin
Copper Alloy
14 AWG
10 AWG
Bulk
Powerpole
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 72,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901900
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99