1340G3

Anderson Power Products
879-1340G3
1340G3

Mfr.:

Description:
Heavy Duty Power Connectors SBS75G .14" AWG12-10 PRE-MATE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
5,51 € 55,10 €
5,22 € 130,50 €
5,10 € 255,00 €
4,86 € 486,00 €
4,25 € 1.062,50 €
4,12 € 2.060,00 €
3,52 € 3.520,00 €
3,28 € 8.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
3,65 €
Min:
1

Similar Product

Anderson Power Products 1340G3-BK
Anderson Power Products
Heavy Duty Power Connectors SBS75G .14" AWG12-10 PRE-MATE CONTACT

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBS75G
Contacts
20 A
Crimp
600 V
Silver
Copper Alloy
12 AWG
10 AWG
SBS
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 8,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBS® 75G Connectors

Anderson Power Products SBS® 75G Connectors are a new addition to the SBS® family. The SBS connector family features PCB-to-wire and wire-to-wire solutions for up to 110A with a touch-safe interface. APP SBS 75G 3-pole connectors feature a first-mate / last-break center position and are UL rated for ground or power. These products are available as a genderless wire housing or a right-angle PCB connector. Touch-safe protection is provided in all three positions by eliminating finger contact with live circuits.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.