1339g2

Anderson Power Products
879-1339G2
1339g2

Mfr.:

Description:
Heavy Duty Power Connectors SBS50 #6 AWG LOW DETENT CONT SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.703

Stock:
5.703 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
4,96 € 49,60 €
3,97 € 79,40 €
3,96 € 396,00 €
3,89 € 778,00 €
3,64 € 1.820,00 €
3,43 € 6.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,31 €
Min:
1

Similar Product

Anderson Power Products 1339g2-bk
Anderson Power Products
Heavy Duty Power Connectors SBS50 #6 AWG LOW DETENT CONTACT

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBS50
Contacts
50 A
Crimp
600 V
Silver
Copper Alloy
6 AWG
Bulk
SBS
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SBS50 / SBS75X Heavy Duty Power Connectors

Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.