1320G2

Anderson Power Products
879-1320G2
1320G2

Mfr.:

Description:
Heavy Duty Power Connectors PP120 WHITE #2 AWG W/ 2 AWG 120A CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
50
Expected 7/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,19 € 13,19 €
12,56 € 125,60 €
11,77 € 294,25 €
10,56 € 528,00 €
9,88 € 2.470,00 €
9,50 € 4.750,00 €
9,02 € 9.020,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP120
Connectors
120 A
1 Position
Crimp
600 V
Polycarbonate (PC)
Silver
Copper Alloy
2 AWG
Powerpole
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.