1309G10

Anderson Power Products
879-1309G10
1309G10

Mfr.:

Description:
Crimpers / Crimping Tools SAF-D-GRID HAND CRIMP TOOL 10/12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,24 € 386,24 €
379,04 € 1.895,20 €
366,78 € 3.667,80 €
360,58 € 9.014,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
10 AWG to 12 AWG
Brand: Anderson Power Products
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.