1228G1

Anderson Power Products
879-1228G1
1228G1

Mfr.:

Description:
Heavy Duty Power Connectors PP30 GROUND SOCKET CONTACT ONLY, 10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
8,71 € 87,10 €
7,63 € 190,75 €
7,45 € 372,50 €
6,05 € 605,00 €
5,59 € 5.590,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP30
Powerpole
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

PP30 Powerpole® Connectors

Anderson Power Products PP30 Powerpole® Connectors provide 600V continuous AC or DC power accommodating 10AWG wires. A green housing indicates the connector as a ground terminal. These pin-and-socket connectors feature molded-in dovetails for modularity as well as a "make-first / break-last" connection for safety and integrity. A UL 94V-0 flammability rating and -20°C to +105°C operating temperature range contribute to the product durability, and several pin-and-connector options add configurability. APP PP10 Powerpole connectors offer a reliable, versatile, and safe solution for both low- and high-volume production needs.