115233P13

Anderson Power Products
879-115233P13
115233P13

Mfr.:

Description:
Heavy Duty Power Connectors 38.1 X 1.78 (mm) SILICONE O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,27 € 12,70 €
1,21 € 30,25 €
1,13 € 113,00 €
1,02 € 306,00 €
0,944 € 472,00 €
0,844 € 844,00 €
0,792 € 1.980,00 €
0,764 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBSX-75A
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935010

SBS®X-75A Sealed Connectors

Anderson Power Products SBS®X-75A Sealed Connectors come with two power contacts rated up to 135A and four auxiliaries rated to 10A, offering the durability of up to 5000 mating cycles. Positive metal latches help safeguard against accidental disconnects caused by vibration, while the built-in cable clamp allows for strain relief on wires. The Anderson Power Products SBSX-75A Connectors feature a high-power design that makes these rugged devices ideal for outdoor applications. The IP68 weatherproof rating ensures that the connector remains free of water for complete protection for up to 30 minutes at 6 feet in mated conditions or with covers in unmated conditions.