114916P3-50

Anderson Power Products
879-114916P3-50
114916P3-50

Mfr.:

Description:
Heavy Duty Power Connectors 3P SPEC PAK GROMMET WIRE SEALING 14-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,93 € 9,30 €
0,892 € 44,60 €
0,835 € 83,50 €
0,76 € 190,00 €
0,683 € 341,50 €
0,623 € 623,00 €
0,583 € 1.457,50 €
0,554 € 2.770,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
3P MINI
Accessories
Grommet
1 Position
Cable
16 AWG
14 AWG
SPEC Pak
Brand: Anderson Power Products
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Pole Mini SPEC Pak® Connectors

Anderson Power Products 3-Pole Mini SPEC Pak® Connectors carry up to 22A per contact at 600V. These small connectors are ideal for applications requiring power, or power and signal combined, in a compact environmentally sealed (IP68) package. Contacts with 30µ gold plating provide low resistance for up to 500 mating cycles while an integral latch prevents accidental unmating. These connectors are available for wires ranging from 24AWG to 14AWG, and the male contacts are available in three lengths to enable sequencing as required. APP 3-Pole Mini SPEC Pak Connectors are touch safe per UL1977 Sec 10.2 and manufactured using durable polycarbonate material to meet UL94 V-0 flame resistance requirements.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.