113715P4

Anderson Power Products
879-113715P4
113715P4

Mfr.:

Description:
Heavy Duty Power Connectors M5 X 35MM PAN HD SCREW DIN 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,56 € 15,60 €
1,42 € 35,50 €
1,16 € 116,00 €
1,06 € 1.060,00 €
1,00 € 2.500,00 €
0,964 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SBE80
SBE
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SBE80 / SBO60 Connectors

Anderson Power Products SBE80 / SBO60 Connectors build on the capability of two-pole SB series connectors by offering up to eight auxiliary power / signal contacts along with an IEC 60950 touch-safe housing. The touch-safe interface of the APP SBE80 / SBO60 series minimizes potential contact with live circuits. The center of the main connector features a connector holder for two PP15-45 connectors, two PPMX connectors, or a 1x4 auxiliary connector. The silver-plated wire contacts enable UL-rated currents up to 80A per pole.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.