111812P16

Anderson Power Products
879-111812P16
111812P16

Mfr.:

Description:
Heavy Duty Power Connectors SPIROL PIN FOR POWERPOLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,49 € 14,90 €
1,43 € 35,75 €
1,33 € 133,00 €
1,21 € 302,50 €
1,11 € 555,00 €
0,984 € 984,00 €
0,923 € 2.307,50 €
0,878 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP15/45
Accessories
Retaining Pin
SBE/SBX
Brand: Anderson Power Products
For Use With: SB Smart Housings
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 431,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7318290090
CNHTS:
8538900000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Double Stack Manual Assist Brackets

Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging. 

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

PP15 to PP45 Powerpole® Connectors

Anderson Power Products PP15 to PP45 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 55A per pole as well as wire sizes between 20AWG and 10AWG. The compact, self-securing PP15 to PP45 products contain many variations, from ultrasonically-bonded assemblies to models with right-angle, vertical, silver, or tin contacts. Other options are designed to meet snap-in, blind-mate, inline, and strain-relief requirements. The series offers a UL 94V-0 flammability rating and mounting pad compatibility. APP PP15 to PP45 Powerpole connectors are the smallest offering in the Powerpole family, making this series ideal for wire-to-wire and wire-to-board applications.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.