110G20

Anderson Power Products
879-110G20
110G20

Mfr.:

Description:
Heavy Duty Power Connectors PP75-180-RETAINING PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.976

Stock:
2.976 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,962 € 962,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP120
Accessories
Retaining Pin
Powerpole
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Powerpole 120 Series Housings
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99

PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.