075MPF

Anderson Power Products
879-075MPF
075MPF

Mfr.:

Description:
Heavy Duty Power Connectors PIN HOUSING ONLY PANEL FLOAT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,70 € 18,70 €
16,21 € 162,10 €
15,36 € 307,20 €
15,14 € 757,00 €
13,36 € 1.336,00 €
12,61 € 2.522,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
75 A
Polybutylene Terephthalate (PBT)
Power Drawer
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 8, 12 & 20 Power Drawer Contacts
Housing Gender: Male
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99