035LDAS

Anderson Power Products
879-035LDAS
035LDAS

Mfr.:

Description:
Heavy Duty Power Connectors 8 12AWG, 21 20AWG SOCKET HOUSING ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,57 € 16,57 €
14,70 € 147,00 €
14,12 € 282,40 €
13,56 € 678,00 €
12,81 € 1.281,00 €
11,68 € 2.336,00 €
10,93 € 5.465,00 €
10,66 € 10.660,00 €

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Drawer
Housings
35 A
29 Position
600 V
Female
Polybutylene Terephthalate (PBT)
20 AWG
12 AWG
Power Drawer
Brand: Anderson Power Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99