TMP36

Not Assigned
TMP36

Mfr.:

Description:
Board Mount Temperature Sensors +2.7-5.5V Vout TEMP SENSOR

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Analog
- 40 C
+ 125 C
Die
2.7 V
5.5 V
Remote
Shutdown
SMD/SMT
Reel
Brand: Analog Devices
Operating Supply Current: 50 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP36
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99