TMP01ESZ-REEL

Analog Devices
584-TMP01ESZ-R
TMP01ESZ-REEL

Mfr.:

Description:
Board Mount Temperature Sensors TEMP CONTROLLER SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,28 € 25,28 €
24,40 € 122,00 €
20,40 € 204,00 €
19,19 € 479,75 €
18,91 € 945,50 €
17,81 € 1.781,00 €
17,17 € 8.585,00 €
16,18 € 16.180,00 €
Full Reel (Order in multiples of 2500)
16,18 € 40.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,28 €
Min:
1

Similar Product

Analog Devices TMP01ESZ
Analog Devices
Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1.5 C
- 40 C
+ 85 C
SOIC-8
4.5 V
13.2 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Temperature Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: TMP01
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Temperature Switches

Analog Devices temperature switches monitor temperature and activates digital output when measurements exceed the trip point setting. ADI offers pin-selectable, factory set, and user-programmable trip point setting options to meet a multitude of design requirements. The trip-point temperature switches also support a wide range of operating temperatures. By eliminating the need for external calibration, ADI's temperature switches enable rapid development and production resulting in faster time to market.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.