SSM2603-EVALZ

Analog Devices
584-SSM2603-EVALZ
SSM2603-EVALZ

Mfr.:

Description:
Audio IC Development Tools SSM2603 EVALUATION BOARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,04 € 182,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
SSM2603
3.3 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for audio codec
Interface Type: USB
Product Type: Audio IC Development Tools
Series: SSM2603
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.