SSM2518CPZ

Analog Devices
584-SSM2518CPZ
SSM2518CPZ

Mfr.:

Description:
Audio Amplifiers I2S Dig Input Stereo ClassD Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
5,92 € 59,20 €
5,64 € 141,00 €
4,90 € 490,00 €
4,68 € 1.170,00 €
4,27 € 2.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Analog Devices SSM2518CPZ-R7
Analog Devices
Audio Amplifiers I2S Dig Input Stereo ClassD Audio Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.5 W
0.04 %
LFCSP-20
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
SSM2518
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: KR
Input Type: Digital
Moisture Sensitive: Yes
Operating Supply Current: 4.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Class D Audio Amplifiers